
2-channel FET bus switch, 1:1 (SPST) configuration, operating with a 3.3V supply. Features a 500MHz bandwidth and 0.2ns propagation delay. Supports a wide operating temperature range from -40°C to 85°C. Surface mountable in an 8-VSSOP package with gold contact plating. RoHS compliant and lead-free.
Texas Instruments 74CB3Q3306ADCURG4 technical specifications.
| Bandwidth | 500MHz |
| Package/Case | VSSOP |
| Contact Plating | Gold |
| High Level Output Current | -64mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Number of Switches | 2 |
| Output Current | 30mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.2ns |
| Quiescent Current | 700uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CB |
| Supply Current | 250uA |
| Supply Type | Single |
| Weight | 0.000353oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74CB3Q3306ADCURG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
