8-bit driver, true output, CMOS technology, single supply, surface mount SSOP package. Features 8 independent switches with a maximum operating temperature of 85°C and a minimum of -40°C. Supports supply voltages from 2.3V to 3.6V, with output currents of 64mA (low level) and -64mA (high level). Propagation delay is 0.2ns, turn-on delay time is 7.7ns, and quiescent current is 2mA.
Texas Instruments 74CB3Q3345DBQRE4 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -64mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Number of Switches | 8 |
| Output Current | 30mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.2ns |
| Quiescent Current | 2mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CB |
| Supply Current | 700uA |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 7.7ns |
| Weight | 0.004437oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74CB3Q3345DBQRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.