10-bit, 2-circuit CMOS buffer/line driver with true outputs. Features a 2.3V to 3.6V supply voltage range, 0.25ns propagation delay, and 30mA output current. Operates from -40°C to 85°C, with 64mA high/low level output current. Packaged in a 24-pin TFSOP for surface mounting.
Texas Instruments 74CB3Q3384ADGVRE4 technical specifications.
| Package/Case | TFSOP |
| High Level Output Current | -64mA |
| Independent Circuits | 2 |
| Lead Free | Contains Lead |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Elements | 2 |
| Number of Switches | 10 |
| Output Current | 30mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| Quiescent Current | 2mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CB |
| Supply Current | 2mA |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 7.2ns |
| Weight | 0.002148oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74CB3Q3384ADGVRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.