
10-bit, single-pole, double-throw (SPDT) FET bus switch for CMOS technology. Features 10 independent switches with a maximum operating temperature of 85°C and a minimum of -40°C. Operates with a supply voltage range of 2.3V to 3.6V, offering a propagation delay of 0.225ns and a turn-on delay time of 8.5ns. Surface mountable in a TFSOP package, this RoHS compliant component is supplied on tape and reel.
Texas Instruments 74CB3Q6800DGVRG4 technical specifications.
| Package/Case | TFSOP |
| High Level Output Current | -64mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Elements | 1 |
| Number of Switches | 10 |
| Output Current | 30mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.225ns |
| Quiescent Current | 2mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CB |
| Supply Current | 750uA |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 8.5ns |
| Weight | 0.002148oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74CB3Q6800DGVRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.