
20-channel FET bus switch with level shifter, offering 100MHz bandwidth and 0.25ns propagation delay. Features independent circuits for flexible signal routing and a wide operating temperature range of -40°C to 85°C. Surface mountable in a 48-TSSOP package with gold contact plating, this RoHS compliant component operates from a single 3.3V supply. Delivers 64mA output current with low quiescent current of 40uA.
Texas Instruments 74CB3T16210DGGRG4 technical specifications.
| Bandwidth | 100MHz |
| Package/Case | TSSOP |
| Contact Plating | Gold |
| High Level Output Current | -128mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3.6V |
| Mount | Surface Mount |
| Number of Bits | 20 |
| Number of Channels | 20 |
| Number of Switches | 20 |
| Output Current | 64mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| Quiescent Current | 40uA |
| RoHS Compliant | Yes |
| Series | 74CB |
| Supply Current | 40uA |
| Supply Type | Single |
| Weight | 0.00776oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74CB3T16210DGGRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.