Dual 10-bit driver, CMOS technology, featuring 20 switches and 2 independent circuits. Operates with a single supply voltage range of 2.3V to 3.6V, offering a high-level output current of -128mA and a low-level output current of 128mA. Surface mountable in a TFSOP package, this RoHS compliant component boasts a propagation delay of 0.25ns and a turn-on delay time of 12ns. It functions within an operating temperature range of -40°C to 85°C.
Texas Instruments 74CB3T16210DGVRG4 technical specifications.
| Package/Case | TFSOP |
| High Level Output Current | -128mA |
| Independent Circuits | 2 |
| Lead Free | Contains Lead |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 20 |
| Number of Elements | 2 |
| Number of Switches | 20 |
| Output Current | 64mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CB |
| Supply Current | 40uA |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 12ns |
| Weight | 0.004233oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74CB3T16210DGVRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.