
24-bit FET bus switch, featuring 2 independent 12-bit circuits. Operates from 2.3V to 3.6V supply with 5V tolerant inputs. Offers 100MHz bandwidth and 0.25ns propagation delay. Supports ±128mA high/low level output current. Surface mountable in a 56-SSOP package with gold contact plating.
Texas Instruments 74CB3T16211DLRG4 technical specifications.
| Bandwidth | 100MHz |
| Package/Case | SSOP |
| Contact Plating | Gold |
| High Level Output Current | -128mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Number of Channels | 24 |
| Number of Elements | 2 |
| Number of Switches | 24 |
| Output Current | 64mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| Quiescent Current | 70uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CB |
| Supply Current | 70uA |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 12ns |
| Weight | 0.024508oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74CB3T16211DLRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.