24-bit FET bus switch for 2.5V/3.3V operation with 5V-tolerant level shifting. Features a 100MHz bandwidth and 0.25ns propagation delay. Surface mountable in a 56-TSSOP package with gold contact plating. Supports 24 independent channels with ±128mA high/low output current. Operates from a 2.3V to 3.6V single supply, with a quiescent current of 70µA.
Texas Instruments 74CB3T16212DGGRG4 technical specifications.
| Bandwidth | 100MHz |
| Package/Case | TSSOP |
| Contact Plating | Gold |
| High Level Output Current | -128mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Number of Channels | 24 |
| Number of Elements | 1 |
| Number of Inputs | 24 |
| Number of Outputs | 24 |
| Number of Switches | 24 |
| Output Current | 64mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| Quiescent Current | 70uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CB |
| Supply Current | 70uA |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 15.5ns |
| Weight | 0.008917oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74CB3T16212DGGRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.