Single-supply, 1-bit buffer and line driver featuring true output. Operates with a minimum supply voltage of 2.3V and a maximum of 3.6V. Offers high output current capability of ±128mA. Surface mountable in a 5-pin SC package, this CMOS component boasts a propagation delay of 0.25ns and a turn-on delay time of 7.5ns. RoHS compliant with a wide operating temperature range of -40°C to 85°C.
Texas Instruments 74CB3T1G125DCKRE4 technical specifications.
| Package/Case | SC |
| High Level Output Current | -128mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Elements | 1 |
| Number of Switches | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CB |
| Supply Current | 22uA |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 7.5ns |
| Weight | 8.8E-05oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74CB3T1G125DCKRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.