Single-channel FET bus switch with level shifter, featuring a 1:1 (SPST) configuration. Operates with a single supply voltage range of 2.3V to 3.6V, supporting a maximum supply voltage of 3.6V. Offers independent circuits with one switch and one bit, utilizing CMOS technology. Delivers a high level output current of -128mA and a low level output current of 128mA. Packaged in a 5-SC70 surface mount format with gold contact plating, suitable for operation between -40°C and 85°C. Features a propagation delay of 0.25ns and a turn-on delay time of 7.5ns.
Texas Instruments 74CB3T1G125DCKRG4 technical specifications.
| Package/Case | SC |
| Contact Plating | Gold |
| High Level Output Current | -128mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Elements | 1 |
| Number of Switches | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CB |
| Supply Current | 23uA |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 7.5ns |
| Weight | 8.8E-05oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74CB3T1G125DCKRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.