Quadruple FET bus switch with 5-V tolerant level shifting, operating from a 2.3-V to 3.6-V single supply. Features 4 independent circuits, 4-bit data path, and 100MHz bandwidth. Surface mountable in a 14-VQFN package with gold contact plating. Offers 64mA output current and 0.25ns propagation delay. Suitable for -40°C to 85°C operating temperatures, this RoHS compliant component utilizes CMOS technology.
Texas Instruments 74CB3T3125RGYRG4 technical specifications.
| Bandwidth | 100MHz |
| Package/Case | VQFN |
| Contact Plating | Gold |
| High Level Output Current | -128mA |
| Independent Circuits | 4 |
| Lead Free | Lead Free |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Number of Switches | 4 |
| Output Current | 64mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CB |
| Supply Current | 20uA |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 9ns |
| Weight | 0.001058oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74CB3T3125RGYRG4 to view detailed technical specifications.
No datasheet is available for this part.
