Dual 1-to-4 multiplexer/demultiplexer IC, featuring 8 bits and 1 independent circuit. CMOS technology supports a single supply voltage range of 2.3V to 3.6V. Offers a propagation delay of 0.25ns and a turn-on delay time of 10.5ns. Surface mountable in a 16-pin SSOP package, with ±128mA high/low output current capability. Operates across a temperature range of -40°C to 85°C.
Texas Instruments 74CB3T3253DBQRE4 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -128mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer, Demultiplexer |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Number of Switches | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CB |
| Supply Current | 20uA |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 10.5ns |
| Weight | 0.002628oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74CB3T3253DBQRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
