CMOS bus switch featuring 1 independent circuit with 4 switches, enabling 8-bit multiplexer/demultiplexer functionality. Operates with a single supply voltage from 2.3V to 3.6V. Offers a propagation delay of 0.25ns and a turn-on delay time of 10.5ns. Supports output currents of 128mA (low level) and -128mA (high level), with a quiescent current of 20uA. Packaged in a 16-pin SSOP for surface mounting, this RoHS compliant component is supplied on tape and reel.
Texas Instruments 74CB3T3253DBQRG4 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -128mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer, Demultiplexer |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Number of Switches | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CB |
| Supply Current | 20uA |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 10.5ns |
| Weight | 0.002628oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74CB3T3253DBQRG4 to view detailed technical specifications.
No datasheet is available for this part.