8-bit, 4-channel FET bus switch for multiplexing and demultiplexing applications. Features 2.5V/3.3V operation with 5V tolerant level shifting. CMOS technology ensures low quiescent current of 20µA. Operates across a wide temperature range of -40°C to 85°C with a maximum supply voltage of 3.6V. Surface mountable in a TFSOP package, this RoHS compliant component offers a propagation delay of 0.25ns.
Texas Instruments 74CB3T3257DGVRE4 technical specifications.
| Package/Case | TFSOP |
| High Level Output Current | -128mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer, Demultiplexer |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 4 |
| Number of Switches | 4 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CB |
| Supply Current | 20uA |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 9.5ns |
| Weight | 0.001478oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74CB3T3257DGVRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.