
10-bit FET bus switch IC, featuring 10 inputs and 10 outputs, operates with a single supply voltage from 2.3V to 3.6V. This CMOS technology component offers a propagation delay of 0.25ns and a turn-on delay time of 15ns, with independent circuits for flexible operation. Designed for surface mount installation in a TFSOP package, it supports high level output current of 128mA and low level output current of -128mA, with a quiescent current of 20uA. Operating within a temperature range of -40°C to 85°C, this RoHS compliant component is supplied in tape and reel packaging.
Texas Instruments 74CB3T3383DGVRE4 technical specifications.
| Package/Case | TFSOP |
| High Level Output Current | -128mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Inputs | 10 |
| Number of Outputs | 10 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CB |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 15ns |
| Weight | 0.002148oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74CB3T3383DGVRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
