24-bit FET bus switch featuring -2V undershoot protection, designed for surface mount applications. This CMOS logic IC operates from a 4V to 5.5V supply, with a typical operating voltage of 5V. It offers independent control of two 12-bit bus switches, providing 64mA output current at 0.25ns propagation delay. The component is housed in a 56-TSSOP package and operates across a temperature range of -40°C to 85°C.
Texas Instruments 74CBT16211CDGGRE4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -128mA |
| Independent Circuits | 2 |
| Lead Free | Contains Lead |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Number of Elements | 2 |
| Number of Switches | 24 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| Quiescent Current | 3uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CBT |
| Supply Current | 3uA |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 6.5ns |
| Weight | 0.008917oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74CBT16211CDGGRE4 to view detailed technical specifications.
No datasheet is available for this part.