
24-bit dual FET bus switch IC, featuring 2 independent circuits and 24 switches. Operates with a supply voltage range of 4V to 5.5V, typically 5V, and a quiescent current of 3µA. Offers a propagation delay of 0.25ns and a turn-on delay time of 6.5ns. Supports output currents of 128mA (low level) and -128mA (high level), with a general output current of 64mA. Packaged in a 56-TSSOP surface mount configuration, this CMOS technology component is RoHS compliant and operates from -40°C to 85°C.
Texas Instruments 74CBT16211CDGGRG4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -128mA |
| Independent Circuits | 2 |
| Lead Free | Contains Lead |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Number of Elements | 2 |
| Number of Switches | 24 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| Quiescent Current | 3uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CBT |
| Supply Current | 3uA |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 6.5ns |
| Weight | 0.008917oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74CBT16211CDGGRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.