24-bit, 12-bit exchanger logic IC with true output, designed for surface mount applications in a TFSOP package. Features include a 5V operating supply voltage, 64mA output current, and a propagation delay of 0.25ns. This CMOS technology component offers independent circuits and operates across a temperature range of -40°C to 85°C. It is RoHS compliant and supplied in tape and reel packaging.
Texas Instruments 74CBT16212ADGVRE4 technical specifications.
| Package/Case | TFSOP |
| High Level Output Current | -128mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Number of Elements | 1 |
| Number of Inputs | 24 |
| Number of Outputs | 24 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| Quiescent Current | 3uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CBT |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 10.4ns |
| Weight | 0.005115oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74CBT16212ADGVRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.