
24-bit FET exchange switch IC, featuring 24 inputs and 24 outputs. Operates with a single supply voltage of 4V to 5.5V, with a typical operating voltage of 5V. Offers a propagation delay of 0.15ns and a turn-on delay time of 7.7ns. This surface mount component is packaged in a 56-TSSOP and is RoHS compliant.
Texas Instruments 74CBT16212CDGGRG4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -128mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Number of Elements | 1 |
| Number of Inputs | 24 |
| Number of Outputs | 24 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.15ns |
| Quiescent Current | 7.5uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CBT |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 7.7ns |
| Weight | 0.008818oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74CBT16212CDGGRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.