24-bit, single-supply FET exchange switch IC featuring 24 inputs and 24 outputs. This CMOS technology component offers a maximum operating temperature of 85°C and a minimum of -40°C, with an operating supply voltage of 5V (4V to 5.5V range). It supports surface mount installation in a TSSOP package, delivering 64mA output current with a typical propagation delay of 0.25ns. The device operates with a low quiescent current of 3uA and is RoHS compliant.
Texas Instruments 74CBT16213DGGRG4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -128mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Number of Elements | 1 |
| Number of Inputs | 24 |
| Number of Outputs | 24 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| Quiescent Current | 3uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CBT |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 12.8ns |
| Weight | 0.008818oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74CBT16213DGGRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.