12-bit, 1-of-3 FET multiplexer/demultiplexer with -2V undershoot protection. Features a 200MHz bandwidth and 0.15ns propagation delay. Operates with a 4V to 5.5V supply voltage and offers independent circuits. Surface mountable in a 56-TSSOP package, suitable for -40°C to 85°C operating temperatures.
Texas Instruments 74CBT16214CDGGRG4 technical specifications.
| Bandwidth | 200MHz |
| Package/Case | TSSOP |
| High Level Output Current | -128mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer, Demultiplexer |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Number of Elements | 1 |
| Number of Inputs | 36 |
| Number of Outputs | 12 |
| Operating Supply Current | 3uA |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.15ns |
| Quiescent Current | 3uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CBT |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 7.5ns |
| Weight | 0.008917oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74CBT16214CDGGRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.