16-to-1 line multiplexer and demultiplexer IC featuring 32 bits and 2 independent circuits. This CMOS device operates with a single 5V supply, supporting a voltage range of 4.75V to 5.25V. It offers a high output current of 128mA (low level) and -128mA (high level), with a propagation delay of 0.25ns. Packaged in a TFSOP for surface mounting, this RoHS compliant component has a maximum operating temperature of 85°C.
Texas Instruments 74CBT16233DGVRE4 technical specifications.
| Package/Case | TFSOP |
| High Level Output Current | -128mA |
| Independent Circuits | 2 |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer, Demultiplexer |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 32 |
| Number of Elements | 2 |
| Number of Inputs | 32 |
| Number of Outputs | 16 |
| Number of Switches | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| Quiescent Current | 3uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CBT |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 5.3ns |
| Weight | 0.005115oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74CBT16233DGVRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.