32-bit, 1-of-2 FET multiplexer/demultiplexer IC, featuring 8 independent switches and 2 circuits. Operates with a 5V supply voltage (4.75V to 5.25V) and supports single supply. Offers a propagation delay of 0.25ns and a turn-on delay time of 5.3ns. This surface mount component is packaged in a 56-TVSOP (TFSOP) on tape and reel, with a temperature range of -40°C to 85°C. Includes 128mA high and low level output current capabilities.
Texas Instruments 74CBT16233DGVRG4 technical specifications.
| Package/Case | TFSOP |
| High Level Output Current | -128mA |
| Independent Circuits | 2 |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer, Demultiplexer |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 32 |
| Number of Elements | 2 |
| Number of Inputs | 32 |
| Number of Outputs | 16 |
| Number of Switches | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| Quiescent Current | 3uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CBT |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 5.3ns |
| Weight | 0.005115oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74CBT16233DGVRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.