16-bit, 4-bit quad driver, CMOS technology, surface mount TFSOP package. Features true output, 128mA high/low level output current, and 64mA output current. Operates from a 4V to 5.5V supply with a typical 5V operating voltage. Includes 16 switches across 4 independent circuits, with a 0.25ns propagation delay and 5.5ns turn-on delay. RoHS compliant, lead-containing, with a max operating temperature of 85°C.
Texas Instruments 74CBT16244DGVRE4 technical specifications.
| Package/Case | TFSOP |
| High Level Output Current | -128mA |
| Independent Circuits | 4 |
| Lead Free | Contains Lead |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Elements | 4 |
| Number of Switches | 16 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| Quiescent Current | 3uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CBT |
| Supply Current | 3uA |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 5.5ns |
| Weight | 0.004356oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74CBT16244DGVRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.