16-bit FET bus switch, featuring 16 independent switches with a 200MHz bandwidth. Operates from a 4V to 5.5V supply, with a typical 5V operating voltage and 3uA quiescent current. Surface mountable in a 48-TSSOP package with gold contact plating, measuring 12.5mm length, 6.1mm width, and 1.15mm height. Supports output currents of 128mA (low level) and -128mA (high level), with a propagation delay of 0.35ns. Suitable for operation between -40°C and 85°C, this RoHS compliant component is packaged on tape and reel.
Texas Instruments 74CBT16245DGGRG4 technical specifications.
| Bandwidth | 200MHz |
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Height | 1.15mm |
| High Level Output Current | -128mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 16 |
| Number of Elements | 2 |
| Number of Switches | 16 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.35ns |
| Quiescent Current | 3uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CBT |
| Supply Current | 3uA |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 0.35ns |
| Weight | 0.007873oz |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74CBT16245DGGRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.