16-bit, 1-to-2 line multiplexer/demultiplexer IC featuring CMOS technology and a single supply voltage of 5V, operating between 4.5V and 5.5V. This surface-mount device, packaged in TSSOP, offers 32 inputs and 16 outputs with a propagation delay of 0.25ns and a turn-on delay time of 5.9ns. It supports high and low level output currents of 128mA, with a quiescent current of 3uA. The component is RoHS compliant and operates across a temperature range of -40°C to 85°C.
Texas Instruments 74CBT16390DGGRG4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -128mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer, Demultiplexer |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 32 |
| Number of Elements | 1 |
| Number of Inputs | 32 |
| Number of Outputs | 16 |
| Number of Switches | 16 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| Quiescent Current | 3uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CBT |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 5.9ns |
| Weight | 0.008917oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74CBT16390DGGRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.