CMOS 32-bit, 16-channel multiplexer/demultiplexer IC featuring true outputs. Surface mountable in a TFSOP package, it operates from a 4.5V to 5.5V supply with a typical 5V operating voltage. This logic IC offers 16 independent switches, supporting 32 inputs and 16 outputs with a 0.25ns propagation delay. Maximum output currents are ±128mA, with a low quiescent current of 3µA.
Texas Instruments 74CBT16390DGVRE4 technical specifications.
| Package/Case | TFSOP |
| High Level Output Current | -128mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer, Demultiplexer |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 32 |
| Number of Elements | 1 |
| Number of Inputs | 32 |
| Number of Outputs | 16 |
| Number of Switches | 16 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| Quiescent Current | 3uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CBT |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 5.9ns |
| Weight | 0.005115oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74CBT16390DGVRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.