The 74CBT16800CDGVRE4 is a dual 20-bit high-speed buffer from Texas Instruments. It operates over a temperature range of -40°C to 85°C and has a maximum supply voltage of 5.5V. The device features two independent circuits with high and low level output currents of 64mA and 15mA, respectively. It is packaged in a lead-free TFSOP package and is RoHS compliant.
Texas Instruments 74CBT16800CDGVRE4 technical specifications.
| Package/Case | TFSOP |
| High Level Output Current | 64mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Low Level Output Current | 15mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Bits | 20 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.24ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CBT |
| Supply Type | Single |
| Weight | 0.004356oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74CBT16800CDGVRE4 to view detailed technical specifications.
No datasheet is available for this part.