Single-bit driver IC, part of the 74CBT series, features a true output and is housed in a 5-pin SOT-23-5 surface mount package. Operating with a single supply voltage of 5V, it supports a voltage range from 4V to 5.5V. This buffer/line driver offers independent circuits with a high level output current of -128mA and a low level output current of 128mA. Key performance metrics include a propagation delay of 0.25ns and a turn-on delay time of 0.35ns. The component is RoHS compliant and operates within a temperature range of -40°C to 85°C.
Texas Instruments 74CBT1G125DBVRG4 technical specifications.
| Package/Case | SOT-23-5 |
| Height | 1.15mm |
| High Level Output Current | -128mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Length | 2.9mm |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Gates | 1 |
| Number of Switches | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CBT |
| Supply Current | 1uA |
| Supply Type | Single |
| Turn-On Delay Time | 0.35ns |
| Weight | 0.000395oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74CBT1G125DBVRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.