Single-bit, true output buffer/line driver featuring CMOS technology. This surface mount component operates with a supply voltage range of 4V to 5.5V, typically 5V, and offers a high level output current of -128mA and a low level output current of 128mA. With a propagation delay of 0.25ns and a turn-on delay time of 5.5ns, it is designed for efficient signal transmission. Packaged in a SOT-23-5, this RoHS compliant device is suitable for operation between -40°C and 85°C.
Texas Instruments 74CBT1G125DBVTE4 technical specifications.
| Package/Case | SOT-23-5 |
| High Level Output Current | -128mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Switches | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CBT |
| Supply Current | 1uA |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 5.5ns |
| Weight | 0.000395oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74CBT1G125DBVTE4 to view detailed technical specifications.
No datasheet is available for this part.