
General-purpose FET bus switch, 1:1 (SPST), 1-channel, featuring a flow-through pinout. Operates with a single 5V supply voltage, supporting a range of 4V to 5.5V. Offers independent circuits with a maximum output current of 128mA (high level) and -128mA (low level). CMOS technology ensures low quiescent current of 1µA. Packaged in a 5-SC70 surface mount case with gold contact plating, suitable for operation between -40°C and 85°C.
Texas Instruments 74CBT1G125DCKRG4 technical specifications.
| Package/Case | SC |
| Contact Plating | Gold |
| High Level Output Current | -128mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Switches | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CBT |
| Supply Current | 1uA |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 5.5ns |
| Weight | 8.8E-05oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74CBT1G125DCKRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.