1-bit driver, part of the 74CBT/FST/QS/5C/B series, features true output and CMOS technology. This integrated circuit operates with a single supply voltage of 5V, ranging from 4V to 5.5V, and supports high and low level output currents of 128mA. With a propagation delay of 0.25ns and a turn-on delay time of 5.5ns, it offers efficient switching. Packaged in a green, lead-containing SOT-23-5 surface-mount plastic case, this RoHS compliant component is supplied on tape and reel.
Texas Instruments 74CBT1G384DBVRE4 technical specifications.
| Package/Case | SOT-23-5 |
| High Level Output Current | -128mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Switches | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CBT |
| Supply Current | 1uA |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 5.5ns |
| Weight | 0.000395oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74CBT1G384DBVRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.