Texas Instruments 74CBT3305CDGKRG4 technical specifications.
| Package/Case | MSOP |
| High Level Output Current | 64mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Low Level Output Current | 15mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Output Current | 64mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.15ns |
| RoHS Compliant | Yes |
| Series | 74CBT |
| Supply Type | Single |
| Weight | 0.00067oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74CBT3305CDGKRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.