
24-channel FET bus switch with level shifter, featuring 2 independent circuits and 24 switches. Operates with a 5V supply voltage (4.5V to 5.5V range) and offers a bandwidth of 20MHz. This surface mount component, packaged in a 56-TSSOP with gold contact plating, provides a high-level output current of 64mA and a low-level output current of 15mA. Suitable for operation between -40°C and 85°C, it is RoHS compliant and lead-free.
Texas Instruments 74CBTD16211DGGRG4 technical specifications.
| Bandwidth | 20MHz |
| Package/Case | TSSOP |
| Contact Plating | Gold |
| High Level Output Current | 64mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Low Level Output Current | 15mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 24 |
| Number of Switches | 24 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| Quiescent Current | 1.5mA |
| RoHS Compliant | Yes |
| Series | 74CBTD |
| Supply Current | 1.5mA |
| Supply Type | Single |
| Weight | 0.008917oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74CBTD16211DGGRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.