Dual 12-bit driver, 24-bit total, featuring true outputs. Operates with a 4.5V to 5.5V supply voltage, ideal for 5V systems. Offers a high output current of 128mA (low level) and -128mA (high level), with a typical output current of 64mA. CMOS technology ensures low quiescent current of 1.5mA. Packaged in a 56-lead TFSOP for surface mounting, with a propagation delay of 0.25ns.
Texas Instruments 74CBTD16211DGVRG4 technical specifications.
| Package/Case | TFSOP |
| High Level Output Current | -128mA |
| Independent Circuits | 2 |
| Lead Free | Contains Lead |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Number of Elements | 2 |
| Number of Switches | 24 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| Quiescent Current | 1.5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CBTD |
| Supply Current | 1.5mA |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 9.8ns |
| Weight | 0.005115oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74CBTD16211DGVRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.