Single FET bus switch with level shifting, featuring one independent circuit and one switch. Operates with a supply voltage range of 4.5V to 5.5V, typically 5V, and utilizes CMOS technology. Offers a high-level output current of -128mA and a low-level output current of 128mA. This surface mount component comes in a SOT-23-5 package and operates within a temperature range of -40°C to 85°C. Includes a propagation delay of 0.25ns and a turn-on delay time of 5.9ns.
Texas Instruments 74CBTD1G125DBVRE4 technical specifications.
| Package/Case | SOT-23-5 |
| High Level Output Current | -128mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Elements | 1 |
| Number of Switches | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| Quiescent Current | 1.5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CBTD |
| Supply Current | 1.5mA |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 5.9ns |
| Weight | 0.000395oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74CBTD1G125DBVRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.