
1-bit buffer/line driver featuring CMOS technology and a single supply. Offers true output with a propagation delay of 0.25ns and turn-on delay time of 5.9ns. Supports an operating supply voltage of 5V, with a range from 4.5V to 5.5V. Delivers high and low level output currents of 128mA, with a quiescent current of 1.5mA. Packaged in a 5-pin SOT-23-5 surface mount configuration, this RoHS compliant component operates from -40°C to 85°C.
Texas Instruments 74CBTD1G125DBVTG4 technical specifications.
| Package/Case | SOT-23-5 |
| High Level Output Current | -128mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Elements | 1 |
| Number of Switches | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| Quiescent Current | 1.5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CBTD |
| Supply Current | 1.5mA |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 5.9ns |
| Weight | 0.000353oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74CBTD1G125DBVTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
