
Single-bit, true output buffer/line driver featuring CMOS technology. Operates with a 4.5V to 5.5V supply voltage, supporting a 5V nominal supply. Delivers ±128mA high/low output current with a 0.25ns propagation delay. Surface mountable in an SC package, this RoHS compliant component offers a 1.5mA quiescent current and a maximum operating temperature of 85°C.
Texas Instruments 74CBTD1G125DCKRE4 technical specifications.
| Package/Case | SC |
| High Level Output Current | -128mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Elements | 1 |
| Number of Switches | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| Quiescent Current | 1.5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CBTD |
| Supply Current | 1.5mA |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 5.9ns |
| Weight | 8.8E-05oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74CBTD1G125DCKRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.