10-Bit FET Bus Switch with Level Shifting, featuring a 20MHz bandwidth and 0.15ns propagation delay. This surface mountable component operates with a single 5V supply (4.5V to 5.5V) and offers 10 independent switches. It supports ±128mA high and low level output currents, with a typical output current of 64mA. The device is packaged in a 24-SSOP with gold contact plating, operates from -40°C to 85°C, and is RoHS compliant.
Texas Instruments 74CBTD3384CDBQRE4 technical specifications.
| Bandwidth | 20MHz |
| Package/Case | SSOP |
| Contact Plating | Gold |
| High Level Output Current | -128mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Channels | 10 |
| Number of Elements | 2 |
| Number of Switches | 10 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.15ns |
| Quiescent Current | 1.5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CBTD |
| Supply Current | 1.5mA |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 4.8ns |
| Weight | 0.004568oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74CBTD3384CDBQRE4 to view detailed technical specifications.
No datasheet is available for this part.