General-purpose FET bus switch, 10-channel, 1:1 (SPST) configuration, operating at 5V with a 4.5V to 5.5V supply range. Features 2 independent circuits, 10 switches, and -2V undershoot protection. Offers a 20MHz bandwidth, 0.15ns propagation delay, and 4.8ns turn-on delay. Surface mountable in a TFSOP package with gold contact plating, supporting ±128mA high/low level output current and 64mA output current. RoHS compliant, lead-free, with a -40°C to 85°C operating temperature range.
Texas Instruments 74CBTD3384CDGVRE4 technical specifications.
| Bandwidth | 20MHz |
| Package/Case | TFSOP |
| Contact Plating | Gold |
| High Level Output Current | -128mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Channels | 10 |
| Number of Elements | 2 |
| Number of Switches | 10 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.15ns |
| Quiescent Current | 1.5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CBTD |
| Supply Current | 1.5mA |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 4.8ns |
| Weight | 0.002148oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74CBTD3384CDGVRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.