Texas Instruments 74CBTH16211DGGRG4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 64mA |
| Independent Circuits | 2 |
| Lead Free | Contains Lead |
| Low Level Output Current | 15mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Number of Switches | 24 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CBTH |
| Supply Current | 3uA |
| Supply Type | Single |
| Weight | 0.008818oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74CBTH16211DGGRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.