Texas Instruments 74CBTH16211DLRG4 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 64mA |
| Independent Circuits | 2 |
| Low Level Output Current | 15mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| Resistance | 7R |
| RoHS Compliant | Yes |
| Series | 74CBTH |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74CBTH16211DLRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.