
CMOS FET Bus Switch IC featuring 10 independent switches, ideal for signal routing applications. Operates with a single 4V to 5.5V supply voltage, supporting a 5V nominal supply. Delivers ±128mA output current with a low quiescent current of 20µA. Packaged in a 24-pin TFSOP for surface mounting, with a propagation delay of 0.25ns and turn-on delay of 6ns. RoHS compliant and suitable for operation between -40°C and 85°C.
Texas Instruments 74CBTK6800DGVRG4 technical specifications.
| Package/Case | TFSOP |
| High Level Output Current | -128mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Elements | 1 |
| Number of Switches | 10 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CBTK |
| Supply Current | 20uA |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 6ns |
| Weight | 0.002148oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74CBTK6800DGVRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.