
20-channel FET bus switch, 1:1 (SPST) configuration, operating from a 2.3V to 3.6V single supply. Features 200MHz bandwidth, 0.25ns propagation delay, and 7.4ns turn-on delay. Offers independent circuits with 64mA output current and Gold contact plating. Packaged in a 48-SSOP for surface mounting, this RoHS compliant component operates across a -40°C to 85°C temperature range.
Texas Instruments 74CBTLV16210DLG4 technical specifications.
| Bandwidth | 200MHz |
| Package/Case | SSOP |
| Contact Plating | Gold |
| High Level Output Current | -128mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 20 |
| Number of Channels | 20 |
| Number of Elements | 2 |
| Number of Switches | 20 |
| Output Current | 64mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.25ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CBTLV |
| Supply Current | 10uA |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 7.4ns |
| Weight | 0.021175oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74CBTLV16210DLG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
