24-bit FET bus switch with 2 independent circuits, offering 200MHz bandwidth and 0.25ns propagation delay. Features a 54-BGA MICROSTAR JUNIOR package with Tin, Lead contact plating, designed for surface mounting. Operates with a single supply voltage between 2.3V and 3.6V, with a quiescent current of 10uA. Suitable for temperatures ranging from -40°C to 85°C, this non-inverting switch provides 64mA output current.
Texas Instruments 74CBTLV16211CGRDR technical specifications.
| Bandwidth | 200MHz |
| Package/Case | TFBGA |
| Contact Plating | Tin, Lead |
| High Level Output Current | -128mA |
| Independent Circuits | 2 |
| Lead Free | Contains Lead |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Number of Channels | 24 |
| Number of Elements | 2 |
| Number of Switches | 32 |
| Output Current | 64mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 0.25ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 74CBTLV |
| Supply Current | 10uA |
| Supply Type | Single |
| Technology | CMOS |
| Throw Configuration | SPST |
| Turn-On Delay Time | 6.7ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments 74CBTLV16211CGRDR to view detailed technical specifications.
No datasheet is available for this part.