
24-bit FET bus switch featuring 2 independent circuits and 32 SPST switches. Operates with a minimum supply voltage of 2.3V and a maximum of 3.6V, supporting a single supply type. Offers a bandwidth of 200MHz and a propagation delay of 0.25ns. Designed for surface mount installation in a TFBGA package with copper, tin, and silver contact plating. RoHS compliant and lead-free, with a temperature range of -40°C to 85°C.
Texas Instruments 74CBTLV16211CZRDR technical specifications.
| Bandwidth | 200MHz |
| Package/Case | TFBGA |
| Contact Plating | Copper, Tin, Silver |
| High Level Output Current | -128mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Number of Channels | 24 |
| Number of Elements | 2 |
| Number of Switches | 32 |
| Output Current | 64mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CBTLV |
| Supply Current | 10uA |
| Supply Type | Single |
| Technology | CMOS |
| Throw Configuration | SPST |
| Turn-On Delay Time | 6.7ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74CBTLV16211CZRDR to view detailed technical specifications.
No datasheet is available for this part.