
The 74CBTLV16212DLG4 is a 24-bit buffer/driver from Texas Instruments with a maximum operating temperature of 85°C and a maximum supply voltage of 3.6V. It is packaged in a surface mount SSOP56 package. The device has a propagation delay of 0.25ns and is RoHS compliant. It can handle high and low level output currents of up to 128mA and 64mA respectively. The device is available in a rail/Tube packaging with 20 pieces per package.
Texas Instruments 74CBTLV16212DLG4 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -128mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Output Current | 64mA |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.25ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CBTLV |
| Supply Type | Single |
| Weight | 0.024508oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74CBTLV16212DLG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.