24-bit, 12-channel multiplexer and demultiplexer IC featuring CMOS technology. Operates with a single supply voltage range of 2.3V to 3.6V. Offers a high-speed propagation delay of 0.15ns and a turn-on delay time of 7.1ns. Supports ±128mA high and low level output current. Packaged in a 56-pin SSOP for surface mounting.
Texas Instruments 74CBTLV16292DLG4 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -128mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer, Demultiplexer |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Number of Elements | 1 |
| Number of Inputs | 24 |
| Number of Outputs | 12 |
| Number of Switches | 12 |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.15ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CBTLV |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 7.1ns |
| Weight | 0.024508oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74CBTLV16292DLG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.