24-bit, 12-channel multiplexer and demultiplexer IC featuring CMOS technology. Operates with a single supply voltage range of 2.3V to 3.6V, offering a propagation delay of 0.25ns and a turn-on delay time of 7.1ns. Supports high and low level output currents of ±128mA, with a quiescent current of 10µA. Surface mountable in a TFSOP package, this RoHS compliant component functions across an operating temperature range of -40°C to 85°C.
Texas Instruments 74CBTLV16292VRG4 technical specifications.
| Package/Case | TFSOP |
| High Level Output Current | -128mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer, Demultiplexer |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Number of Elements | 1 |
| Number of Inputs | 24 |
| Number of Outputs | 12 |
| Number of Switches | 12 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CBTLV |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 7.1ns |
| Weight | 0.005115oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74CBTLV16292VRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.