Dual 10-bit driver, true output, CMOS technology, operating from a 2.3V to 3.6V single supply. Features 2 independent circuits with 20 switches total, offering a high level output current of -128mA and a low level output current of 128mA. This surface mount component, packaged in SSOP, boasts a propagation delay of 0.25ns and a turn-on delay time of 7.7ns. With a quiescent current of 10uA and a max operating temperature of 85°C, it is RoHS compliant.
Texas Instruments 74CBTLV16800DLRG4 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -128mA |
| Independent Circuits | 2 |
| Lead Free | Contains Lead |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 20 |
| Number of Elements | 2 |
| Number of Switches | 20 |
| Output Current | 64mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CBTLV |
| Supply Current | 10uA |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 7.7ns |
| Weight | 0.021175oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74CBTLV16800DLRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.